P9-313123W

Heilind Number:OTTP9-313123W
Manufacturer:OTTO Controls
Manufacturer Number:P9-313123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-313123W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-313123W

Detailed Description

Introducing the P9-313123W, a rugged and reliable sealed dome pushbutton switch designed for demanding environments. Featuring a vibrant orange cap and a durable thermoplastic housing in sleek black, this switch not only offers high visibility but also ensures long-lasting performance. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. The flush dome button, made of high-quality thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts and a SPDT configuration ensure excellent conductivity and reliability. Rated for 25,000 cycles, this switch is built to withstand frequent use. With a wide operating temperature range of -40°C to 85°C, it performs flawlessly in extreme conditions. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch offers versatility in usage. Perfect for panel mounting with solder termination, it's easy to install in various systems. Whether you need a durable switch for aerospace, automotive, or industrial equipment, the P9-313123W is the perfect choice. Elevate your control systems with this high-performance pushbutton switch.