P9-313124W

Heilind Number:OTTP9-313124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-313124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-313124W
Series:P9
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-313124W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable electronic component designed for precision control applications. With a vibrant yellow cap and a sleek black case, this switch not only offers high visibility but also boasts an IP6K8S rating for exceptional waterproof and dustproof performance. The button, featuring a flush dome actuator, guarantees smooth operation with a round shape and a 25,000-cycle durability rating. Its gold-plated brass contacts ensure reliable conductivity, while the thermoplastic housing and actuator materials provide robust protection. Ideal for panel mounting, this switch offers a contact configuration of SPDT and supports both AC and DC voltage ratings. Whether in industrial or commercial settings, the P9 Series promises long-lasting quality and performance.