P9-313125W

Heilind Number:OTTP9-313125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-313125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-313125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-313125W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-313125W, designed for reliable performance in demanding environments. This rugged switch features a green flush dome button actuator for tactile feedback and a durable thermoplastic housing in black. With an IP6K8S rating, it ensures protection against water and dust ingress, ideal for outdoor or industrial applications. The SPDT contact configuration and gold-plated brass contacts guarantee efficient conductivity, while the solder termination type allows for secure installation. Operating at temperatures ranging from -40°C to 85°C, and accommodating voltages up to 115VAC/28VDC, this switch is suitable for a wide range of power applications. Meeting stringent durability standards with a rating of 25,000 cycles, it offers long-lasting performance. Perfect for panel mounting, this non-illuminated switch is a dependable choice for critical control systems. Elevate your switching solutions with the P9 Series Sealed Dome Pushbutton Switch.