P9-313129W

Heilind Number:OTTP9-313129W
Manufacturer:OTTO Controls
Manufacturer Number:P9-313129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-313129W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-313129W

Detailed Description

The P9 series Sealed Dome Pushbutton Switch, SKU P9-313129W, is a high-performance component designed for demanding environments. With an IP6K8S rating for dust and water resistance, this switch ensures reliable operation even in harsh conditions. Featuring a white flush dome button actuator and a durable black thermoplastic housing, it offers both functionality and durability. The SPDT contact configuration and gold-plated brass contacts guarantee excellent conductivity and a long lifespan of up to 25,000 cycles. With a current rating of 3A/5A, voltage ratings of 115VAC/28VDC, and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of applications. The panel mount installation and solder termination make it easy to integrate into your system. Perfect for industrial, automotive, and marine use, this sealed dome pushbutton switch is a reliable choice for critical operations.