P9-313222

Heilind Number:OTTP9-313222
Manufacturer:OTTO Controls
Manufacturer Number:P9-313222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-313222
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-313222

Detailed Description

The P9-313222 is a robust and reliable sealed dome pushbutton switch designed for demanding environments. Featuring a sleek black cap and case, this panel-mount switch is IP6K4S rated, ensuring protection against dust and water ingress. The button, with a flush dome actuator, offers a smooth and responsive touch, making it ideal for industrial applications. With a current rating of 3A for AC and 5A for DC, and a contact plating of gold, this switch guarantees efficient and durable performance with a lifespan of 25,000 cycles. The SPDT contact configuration allows for versatile functionality, while the solder termination type ensures secure installation. Operating efficiently in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, the P9-313222 is a dependable choice for various electronic systems.