P9-313222W

Heilind Number:OTTP9-313222W
Manufacturer:OTTO Controls
Manufacturer Number:P9-313222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-313222W
Series:P9
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-313222W

Detailed Description

Meet the P9 series Sealed Dome Pushbutton Switch, SKU P9-313222W, a durable and reliable solution for your panel mount switching needs. With an IP6K8S rating, this switch is designed to withstand harsh environments. The black thermoplastic housing and gold-plated brass contacts ensure longevity, even through 25,000 cycles of operation. Featuring a push-button actuator with a flush dome design, it offers a comfortable tactile response. The SPDT contact configuration, with a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, guarantees versatility in various applications. Operating smoothly between -40°C to 85°C, this switch is suitable for a wide range of industrial settings. Upgrade to the P9 series for high performance and reliability in your control systems.