| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P9-321121 |
| Series: | P9 |
| Housing Material: | Thermoplastic (TP) |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .201 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount, PCB Mount |
| Current Rating: | 3 A | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP9-321121 |
P9-321121
Specifications
Detailed Description
Introducing the P9-321121, a high-performance Sealed Dome Pushbutton Switch designed for durability and reliability. With a sleek black case and a vibrant red flush dome button, it not only offers a visually striking appearance but also boasts an IP6K4S rating for robust protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts ensure efficient and low-resistance switching, rated for up to 25,000 cycles of operation. Suitable for a wide range of applications, this switch can handle up to 115 VAC or 28 VDC at 3A or 5A, making it ideal for both AC and DC circuits. Whether for industrial machinery, automotive systems, or consumer electronics, the P9-321121 guarantees performance in extreme temperature conditions from -40°C to 85°C. With its PC pin termination and panel/PCB mount options, installation is a breeze. Upgrade your control system with this top-of-the-line pushbutton switch.

