P9-321122

Heilind Number:OTTP9-321122
Manufacturer:OTTO Controls
Manufacturer Number:P9-321122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-321122
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount, PCB Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-321122

Detailed Description

The P9-321122 is a durable and reliable Sealed Dome Pushbutton Switch, designed for high-performance applications. Featuring a sleek black cap and case, this switch is not only visually appealing but also highly functional with an IP6K4S rating for dust and water resistance. The flush dome button actuator, made of thermoplastic material, ensures smooth operation. With a contact plating of gold and a contact material of brass, it guarantees efficient conductivity. Operating at both 115 VAC and 28 VDC, and with a current rating of 3A or 5A, it is suitable for a variety of voltage and current requirements. The SPST-NO contact configuration and Off-(On) switch function make it ideal for controlling power flow. Whether for panel or PCB mounting, this switch offers versatility. With a durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, it is built to withstand harsh environmental conditions. Perfect for industrial, automotive, or aerospace applications, the P9-321122 is a top choice for reliable switching solutions.