P9-321124

Heilind Number:OTTP9-321124
Manufacturer:OTTO Controls
Manufacturer Number:P9-321124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-321124
Series:P9
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount, PCB Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-321124

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your switching needs. With a sleek black case and a vibrant yellow flush dome cap, this switch not only offers high visibility but also boasts an IP6K4S rating for excellent protection against dust and water ingress. The button actuator, made of thermoplastic material, ensures a comfortable and responsive touch. Featuring a SPST-NO contact configuration with gold-plated brass contacts, this switch guarantees reliable performance with a current rating of 3A or 5A. Whether for panel or PCB mounting, its versatility makes it ideal for various applications. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, it is built to last. Trusted for quality and performance, the P9 Series is the perfect choice for demanding environments.