P9-321125

Heilind Number:OTTP9-321125
Manufacturer:OTTO Controls
Manufacturer Number:P9-321125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-321125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-321125

Detailed Description

The P9-321125 Sealed Dome Pushbutton Switch, part of the P9 series, is a reliable and durable component designed for various applications. Featuring a green flush dome button actuator and a black thermoplastic housing, this switch is both visually distinctive and robust. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for use in challenging environments. The SPST-NO contact configuration, along with a gold-plated brass contact material, ensures high conductivity and longevity. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is versatile and dependable. Whether mounted on a panel or PCB, its sealed construction and 25,000-cycle durability rating guarantee consistent performance. Perfect for industrial, automotive, or aerospace applications, the P9-321125 is a critical component in any high-reliability system.