P9-321222

Heilind Number:OTTP9-321222
Manufacturer:OTTO Controls
Manufacturer Number:P9-321222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-321222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-321222

Detailed Description

Introducing the P9-321222, a reliable and durable Sealed Dome Pushbutton Switch designed for industrial applications. Featuring a sleek Black cap and case, this switch boasts an IP6K4S rating, ensuring protection against dust and water ingress. With a versatile actuator type of Button (Flush Dome) and a Round shape, it offers comfortable and efficient operation. The gold-plated brass contacts guarantee high conductivity, while the thermoplastic housing ensures longevity. With a current rating of 3A/5A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of power requirements. Whether for panel or PCB mounting, its PC pin termination type simplifies installation. With a contact configuration of SPST-NO and a switch function of Off-(On), it provides precise control. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is a dependable choice for demanding environments. Upgrade your control systems with the P9-321222 and experience reliable performance like never before.