P9-321224

Heilind Number:OTTP9-321224
Manufacturer:OTTO Controls
Manufacturer Number:P9-321224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-321224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-321224

Detailed Description

The P9-321224 Sealed Dome Pushbutton Switch, part of the P9 series, is a high-performance component designed for demanding applications. With a durable thermoplastic housing in sleek black, this switch offers reliable operation in diverse environments. Featuring a yellow flush dome button actuator and gold-plated brass contacts, it ensures precision and longevity. Rated for IP6K4S ingress protection, it resists dust and water, making it ideal for industrial use. The SPST-NO contact configuration and Off-(On) switch function provide straightforward control, while the 3A/5A current rating and 115VAC/28VDC voltage ratings cater to various power requirements. With a wide operating temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, this switch guarantees performance and longevity. Suitable for panel or PCB mounting with PC pin termination, it offers versatility in installation. Whether in automotive, aerospace, or industrial applications, the P9-321224 is the perfect choice for reliable switching solutions.