P9-331121

Heilind Number:OTTP9-331121
Manufacturer:OTTO Controls
Manufacturer Number:P9-331121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331121
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-331121

Detailed Description

Introducing the P9-331121, a high-performance Sealed Dome Pushbutton Switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant red flush dome button, this switch adds a pop of color to any panel. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The gold-plated brass contacts ensure efficient conductivity, while the Thermoplastic housing guarantees long-term durability. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch delivers robust performance. Ideal for industrial, automotive, and aerospace use, the P9-331121 is a reliable choice for your switching needs.