P9-331122

Heilind Number:OTTP9-331122
Manufacturer:OTTO Controls
Manufacturer Number:P9-331122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-331122

Detailed Description

Introducing the Sealed Dome Pushbutton Switch, SKU P9-331122, a robust and reliable component for your electronic systems. Featuring RoHS compliance and an IP6K4S rating, this switch is designed to withstand rugged environments. The black thermoplastic housing and gold-plated brass contacts ensure durability and high performance. With a contact configuration of SPST-NO and a current rating of 3A/5A, it offers versatile functionality. The flush dome button, round actuator shape, and panel mount design make it user-friendly for various applications. Operating between -40°C to 85°C, with a voltage rating of 115VAC/28VDC, this switch guarantees safe and efficient operation. Trust in the P9 series for quality and longevity in your projects.