P9-331122W

Heilind Number:OTTP9-331122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-331122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331122W
Series:P9
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-331122W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-331122W. Featuring a sleek black cap and case, this non-illuminated switch is designed for durability with an IP6K8S rating and a lifespan of 25,000 cycles. The flush dome button, made of thermoplastic, offers a responsive tactile interface. With a contact plating of gold and brass construction, it ensures reliable performance in various applications. Operating at temperatures ranging from -40°C to 85°C, this panel-mount switch has a 3A/5A current rating and is suitable for both AC (115V) and DC (28V) systems. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for controlling circuits with precision. Easy to install using quick connect terminals, the P9 Series switch is a versatile solution for industries requiring high-quality push-button switches.