P9-331124

Heilind Number:OTTP9-331124
Manufacturer:OTTO Controls
Manufacturer Number:P9-331124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-331124

Detailed Description

Meet the P9-331124, a high-performance sealed dome pushbutton switch that ensures reliable operation in demanding environments. With a sturdy thermoplastic housing in sleek black, this switch combines durability with style. The bright yellow flush dome button is easy to locate and press, making it ideal for quick activation. Its IP6K4S rating guarantees protection against dust and water ingress, while gold-plated contacts ensure efficient electrical conductivity. Operating at a maximum of 115VAC and 28VDC, with a current rating of 3A/5A, this switch is suitable for various applications. With a lifespan of 25,000 cycles and an operating temperature range from -40°C to 85°C, it's built to last. Perfect for panel mounting, this SPST-NO switch offers Off-(On) functionality, making it versatile for use in industrial, automotive, or marine settings. Trust in the P9 series for quality switches that deliver performance when it matters most.