P9-331125W

Heilind Number:OTTP9-331125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-331125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-331125W

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from our P9 series. This durable and reliable switch features a green flush dome button, perfect for panel mounting applications. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for use in various environments. The switch has a contact plating of gold for enhanced conductivity and a contact material of brass, ensuring efficient operation. Its SPST-NO contact configuration and Off-(On) switch function provide straightforward control. Operating at temperatures ranging from -40°C to 85°C, it is suitable for both indoor and outdoor use. Rated for 25,000 cycles, this switch guarantees long-term performance. Whether for industrial machinery or consumer electronics, this Sealed Dome Pushbutton Switch delivers reliability and functionality.