P9-331126

Heilind Number:OTTP9-331126
Manufacturer:OTTO Controls
Manufacturer Number:P9-331126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-331126

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-331126. This high-performance switch features a durable thermoplastic housing in sleek black, with a flush dome blue button for easy actuation. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient connectivity, while the 25,000 cycle durability rating ensures long-lasting performance. Ideal for panel mounting, it offers a quick connect termination type for easy installation. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Upgrade your control systems with the precision and reliability of the P9 Series Sealed Dome Pushbutton Switch.