P9-331128

Heilind Number:OTTP9-331128
Manufacturer:OTTO Controls
Manufacturer Number:P9-331128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-331128

Detailed Description

Introducing the P9-331128, a high-performance sealed dome pushbutton switch tailored for demanding environments. Boasting an IP6K4S rating, this switch ensures reliable operation even in harsh conditions. With a durable thermoplastic housing and gold-plated brass contacts, it guarantees longevity, rated for 25,000 cycles. The button features a flush dome actuator, providing a sleek and responsive interface. Operating at 115VAC or 28VDC with a 3A/5A current rating, it offers versatility for various applications. Ideal for panel mounting, it suits industrial and commercial setups. The SPST-NO contact configuration and Off-(On) switch function deliver precise control. From automotive to aerospace, this switch, part of the P9 series, is a dependable choice for critical systems.