P9-331224

Heilind Number:OTTP9-331224
Manufacturer:OTTO Controls
Manufacturer Number:P9-331224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-331224

Detailed Description

Introducing the P9-331224, a high-performance sealed dome pushbutton switch ideal for demanding industrial applications. Featuring a durable thermoplastic housing in sleek black with a vibrant yellow flush dome button, this switch is not only visually striking but also IP6K4S rated for protection against dust and water ingress. The SPST-NO contact configuration with gold-plated brass contacts ensures reliable conductivity, while a 25,000 cycle durability rating guarantees long-lasting performance. With a current rating of 3A for AC and 5A for DC, and voltage ratings up to 115VAC and 28VDC, this switch is suitable for a wide range of power requirements. Whether for panel mount installation or quick connect termination, the P9-331224 offers versatility in setup. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch is designed to withstand harsh environmental conditions. Upgrade your control systems with the P9 series and experience superior quality and performance.