P9-331225

Heilind Number:OTTP9-331225
Manufacturer:OTTO Controls
Manufacturer Number:P9-331225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-331225

Detailed Description

The P9-331225 Push Button Switch, part of the P9 series, is a high-performance component designed for demanding environments. Featuring a durable black thermoplastic case with a green flush dome button, this switch offers reliable operation with an IP6K4S sealing for protection against dust and water ingress. The SPST-NO contact configuration, gold-plated brass contacts, and a 25,000-cycle durability rating ensure long-lasting performance. With a 3A/115VAC and 5A/28VDC current rating, it's suitable for a wide range of applications. The quick-connect termination and panel mount design make installation easy, while the wide operating temperature range of -40°C to 85°C guarantees functionality in various conditions. Perfect for industrial, automotive, or marine use, this sealed dome push button switch delivers precision control and reliability.