P9-331229

Heilind Number:OTTP9-331229
Manufacturer:OTTO Controls
Manufacturer Number:P9-331229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331229
Series:P9
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-331229

Detailed Description

The P9 Series P9-331229 Pushbutton Switch is a reliable and durable component designed for a variety of applications. Featuring a white flush dome button with a black housing, this switch offers a sleek and professional look. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee high conductivity and longevity. Suitable for both AC and DC circuits, with a voltage rating of 115VAC and 28VDC, and a current rating of 3A and 5A, this switch is versatile and efficient. Its quick connect termination and panel mount design allow for easy installation. Operating within a wide temperature range from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is a dependable choice for your electronic systems.