P9-331395

Heilind Number:OTTP9-331395
Manufacturer:OTTO Controls
Manufacturer Number:P9-331395
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-331395
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-331395

Detailed Description

The P9 Series Green Dome Pushbutton Switch ( P9-331395) is a high-performance component designed for reliable operation in demanding environments. Featuring an IP6K4S rating, this switch is resistant to water and dust ingress, making it ideal for use in industrial settings. The durable white thermoplastic housing ensures long-term durability, while the gold-plated brass contacts guarantee excellent conductivity. With a current rating of 3A/5A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. The Off-(On) switch function, SPST-NO contact configuration, and quick connect termination type further enhance its versatility. With a 25,000 cycle durability rating and operating temperatures ranging from -40°C to 85°C, the P9 Series Switch is a reliable choice for panel-mounted control systems.