P9-332121

Heilind Number:OTTP9-332121
Manufacturer:OTTO Controls
Manufacturer Number:P9-332121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-332121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-332121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-332121, a reliable and durable component for your electronic applications. Featuring a red flush dome button actuator in a black thermoplastic housing, this switch is designed for panel mounting. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The SPST-NC contact configuration, along with a contact material of brass and gold plating, guarantees efficient and long-lasting performance, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C and accommodating 115 VAC and 28 VDC, it offers versatility. Perfect for various industrial and commercial uses, this sealed pushbutton switch is a reliable choice for your control panel needs.