P9-332124

Heilind Number:OTTP9-332124
Manufacturer:OTTO Controls
Manufacturer Number:P9-332124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-332124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-332124

Detailed Description

The Sealed Dome Pushbutton Switch, SKU P9-332124 from the P9 series, combines durability and functionality for reliable performance in demanding environments. Featuring a Yellow Flush Dome actuator and Black housing with an IP6K4S rating, it ensures protection against dust and moisture ingress. With a contact rating of 3A/5A and gold-plated brass contacts, it offers efficient conductivity. The SPST-NC configuration and On-(Off) switch function provide versatility for various applications. Panel mountable with quick connect termination, it facilitates easy installation. Operating within a wide temperature range of -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch guarantees long-lasting operation. Suitable for both AC (115V) and DC (28V) systems, it is ideal for use in industrial, automotive, and aerospace settings where reliability is paramount.