P9-332199

Heilind Number:OTTP9-332199
Manufacturer:OTTO Controls
Manufacturer Number:P9-332199
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-332199
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-332199

Detailed Description

Introducing the P9-332199, a high-performance Push Button Switch from the P9 series. Featuring a sleek design with a White cap and case, this switch is not only visually appealing but also offers robust functionality with its IP6K4S sealing. The Button actuator with a Flush Dome shape provides a comfortable tactile experience. With a current rating of 3A (5A peak), it ensures reliable operation. Crafted with durable materials like Brass contacts and Thermoplastic housing, this switch guarantees longevity, rated for 25,000 cycles. Suitable for panel mounting, it offers easy installation with Quick Connect terminations. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable for various applications. Upgrade your control systems with the P9-332199 Sealed Dome Pushbutton Switch.