P9-333121

Heilind Number:OTTP9-333121
Manufacturer:OTTO Controls
Manufacturer Number:P9-333121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-333121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-333121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable component for your electronic control panels. Featuring a sleek black case with a vibrant red flush dome button, this switch adds a pop of color while ensuring easy visibility. Its IP6K4S rating guarantees protection against dust and water ingress, ideal for outdoor or rugged environments. With a contact plating of gold and a contact material of brass, this switch offers excellent conductivity and longevity, rated for 25,000 cycles of operation. The SPDT contact configuration and ON-(ON) switch function make it versatile for various applications. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of systems. Panel mounting and quick connect termination simplify installation, while its thermoplastic housing ensures reliability. Upgrade your control setup with the P9 Series Sealed Dome Pushbutton Switch – a high-quality, high-performance solution.