P9-333122

Heilind Number:OTTP9-333122
Manufacturer:OTTO Controls
Manufacturer Number:P9-333122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-333122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-333122

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel mount applications. With a sleek black cap and case, this switch offers a sophisticated look while also meeting IP6K4S standards for dust and water resistance. The button actuator, made of thermoplastic, guarantees smooth operation and longevity, with a gold-plated brass contact for optimal conductivity. Rated for 25,000 cycles, it ensures lasting performance. The SPDT configuration and 3A/5A current ratings make it suitable for various setups. Whether in industrial machinery or consumer electronics, this switch excels in both AC and DC applications, with a wide operating temperature range from -40°C to 85°C. Upgrade to the P9 Series for quality you can trust.