P9-333125W

Heilind Number:OTTP9-333125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-333125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-333125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-333125W

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch, SKU P9-333125W. This robust switch features a green flush dome button actuator, ensuring reliable performance in demanding environments with its IP6K8S sealing. The black thermoplastic housing and gold-plated brass contacts guarantee durability and efficient electrical conductivity. With a contact configuration of SPDT and a switch function of On-(On), it offers versatile functionality. Suitable for panel mounting, it has a current rating of 3A/5A and operates at temperatures ranging from -40°C to 85°C. Ideal for applications where reliability is paramount, this switch is designed for a long-lasting performance of up to 25,000 cycles. Its quick connect termination and compatibility with both AC (115V) and DC (28V) systems make it a versatile and essential component in various industries.