P9-411121W

Heilind Number:OTTP9-411121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-411121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a versatile panel-mount solution for your electronic control needs. With a durable construction featuring a black thermoplastic case and a red raised dome button, this switch is designed for reliability in harsh environments. Boasting an IP6K8S rating, it offers exceptional protection against dust and water ingress. The SPST-NO contact configuration, along with a gold-plated brass contact material, ensures efficient and low-resistance operation, with a current rating of up to 5A. Ideal for applications requiring a momentary Off-(On) switch function, this pushbutton is suitable for both AC and DC circuits, with a voltage rating of 115VAC and 28VDC, respectively. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, it guarantees long-lasting performance. The P9 Series is the go-to choice for demanding industries such as automotive, aerospace, and industrial automation, where quality and reliability are paramount. Upgrade your control systems with this premium sealed dome pushbutton switch and experience precision at your fingertips.