P9-411122

Heilind Number:OTTP9-411122
Manufacturer:OTTO Controls
Manufacturer Number:P9-411122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411122

Detailed Description

Introducing the P9-411122, a meticulously engineered sealed dome pushbutton switch designed for uncompromising performance in demanding environments. With a robust IP6K4S rating, this switch guarantees reliable operation even in harsh conditions. Its sleek black housing and button, made of high-quality thermoplastic, not only ensure durability but also exude a professional aesthetic. Featuring a raised dome actuator and gold-plated brass contacts, it offers a tactile response and maintains pristine signal transmission over its impressive 25,000-cycle lifespan. With a versatile SPST-NO configuration and a current rating of up to 5A, this switch is ideal for a wide range of applications where precision and longevity are paramount. Whether panel-mounted in industrial machinery or soldered onto electronic boards, the P9-411122 stands out as a cornerstone of dependable control systems. Experience seamless operation with this RoHS-compliant, high-performance pushbutton switch, setting a new standard in reliability and functionality.