P9-411122W

Heilind Number:OTTP9-411122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-411122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411122W

Detailed Description

The P9-411122W is a durable and reliable Sealed Dome Pushbutton Switch from the P9 series, perfect for applications requiring a high level of protection. With a sleek black design and IP6K8S rating, this switch is resistant to dust and water ingress, ensuring optimal performance even in harsh environments. Featuring a button actuator with a raised dome in a round shape, it offers comfortable and precise operation. The switch is panel-mounted and has a solder termination type, making installation easy. With a gold-plated brass contact material, it guarantees excellent conductivity and longevity. The SPST-NO contact configuration and Off-(On) switch function provide versatility in usage. Rated for 3A at 115VAC and 5A at 28VDC, it can handle various power requirements. Operating efficiently between -40°C to 85°C, this switch is suitable for a wide range of industrial and commercial applications, meeting the demands of high-performance environments. With a durability rating of 25,000 cycles, you can rely on its consistent operation. Upgrade your control systems with the P9-411122W Sealed Dome Pushbutton Switch for dependable and efficient switching solutions.