P9-411123W

Heilind Number:OTTP9-411123W
Manufacturer:OTTO Controls
Manufacturer Number:P9-411123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411123W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411123W

Detailed Description

The P9-411123W Push Button Switch, part of the P9 series, is a reliable and durable component designed for high-performance applications. Featuring a vibrant Orange cap and a sleek Black case, this switch is not only visually striking but also IP6K8S rated for excellent protection against dust and water ingress. The Button (Raised Dome) actuator, made of Thermoplastic, ensures comfortable and precise operation. With a current rating of 3A/5A and a contact configuration of SPST-NO, it guarantees efficient electrical connectivity. Gold contact plating and brass contact material enhance conductivity and reliability. Suitable for panel mounting with solder termination, it is ideal for a wide range of industrial and commercial uses. Operating within a temperature range of -40°C to 85°C and with a durability rating of 25,000 cycles, this sealed push button switch offers long-lasting performance in demanding environments. Whether for machinery, control panels, or automotive applications, the P9-411123W is a dependable choice.