P9-411124

Heilind Number:OTTP9-411124
Manufacturer:OTTO Controls
Manufacturer Number:P9-411124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411124

Detailed Description

Introducing the P9-411124, a high-performance sealed dome pushbutton switch designed to deliver reliable operation in demanding environments. With a durable thermoplastic housing and gold-plated brass contacts, this switch offers a long lifespan of up to 25,000 cycles. Featuring a panel mount design and solder termination, it ensures secure installation. The yellow button with a raised dome actuator provides tactile feedback, while the IP6K4S rating guarantees protection against dust and water ingress. Ideal for industrial applications, this SPST-NO switch has a current rating of 3A/5A and is suitable for use with both AC (115V) and DC (28V) systems. From its wide operating temperature range of -40°C to 85°C to its rugged construction, the P9-411124 is the perfect choice for critical control applications where reliability is paramount.