P9-411126W

Heilind Number:OTTP9-411126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-411126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411126W

Detailed Description

With its durable construction and reliable performance, the P9-411126W Sealed Dome Pushbutton Switch is a top choice for demanding environments. Featuring a blue button with a raised dome design, this switch offers a tactile interface for smooth operation. Its IP6K8S rating ensures protection against dust and water ingress, while the black thermoplastic housing guarantees long-lasting durability. The SPST-NO contact configuration, with gold-plated brass contacts, ensures efficient electrical connectivity. Rated for 3A/5A at 115VAC/28VDC, this switch is suitable for a variety of applications. With a contact rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it guarantees reliable performance even in harsh conditions. Perfect for panel mounting with solder termination, this switch is essential for any project where quality and durability are paramount.