P9-411128

Heilind Number:OTTP9-411128
Manufacturer:OTTO Controls
Manufacturer Number:P9-411128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411128

Detailed Description

The P9-411128 is a rugged and reliable Sealed Dome Pushbutton Switch, perfect for demanding environments. Featuring a durable construction with a Thermoplastic housing and Gold plated Brass contacts, this switch ensures longevity and high performance. Its IP6K4S rating guarantees protection against dust and water ingress, making it ideal for industrial applications. The raised dome Button actuator, with a round shape and a 25,000 cycle durability rating, offers tactile feedback and precise operation. With a contact configuration of SPST-NO and a current rating of up to 5A, this switch can handle both AC and DC voltages, making it versatile for various circuit control needs. The panel mount installation with solder termination ensures secure attachment, while the wide operating temperature range of -40°C to 85°C allows for reliable operation in diverse conditions. Whether used in automotive, aerospace, or other high-reliability systems, the P9 series Switch delivers uncompromising performance.