P9-411183

Heilind Number:OTTP9-411183
Manufacturer:OTTO Controls
Manufacturer Number:P9-411183
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411183
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Gray
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411183

Detailed Description

Introducing the P9-411183, a high-performance Sealed Dome Pushbutton Switch designed for durability and reliability in demanding environments. This orange button features a raised dome actuator with a round shape for easy and comfortable operation. With an IP6K4S rating, it guarantees protection against dust and water ingress. The gold-plated brass contacts ensure excellent conductivity, while the thermoplastic housing and actuator materials offer robustness. Ideal for panel mounting, this switch has a SPST-NO contact configuration and a switch function of Off-(On). Rated for 3A at 115VAC and 5A at 28VDC, it can handle a wide range of applications. Whether in industrial machinery or automotive systems, this pushbutton switch performs reliably from -40°C to 85°C, with a durability rating of 25,000 cycles. Upgrade your control systems with the P9 series' quality and precision.