P9-411221

Heilind Number:OTTP9-411221
Manufacturer:OTTO Controls
Manufacturer Number:P9-411221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411221

Detailed Description

Introducing the P9-411221, a durable and reliable Sealed Dome Pushbutton Switch designed for critical applications. With a rugged construction featuring a Thermoplastic housing and gold-plated brass contacts, this switch ensures longevity and performance in demanding environments. The Red button with a Raised Dome actuator, housed in a sleek Black case, offers both tactile feedback and visual distinction. Operating at a maximum temperature of 85°C and with an IP6K4S rating for dust and water resistance, it guarantees reliable operation in a wide range of conditions. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various control and power applications. With a high current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch is suitable for both AC and DC circuits. Panel mountable and featuring solder termination, installation is convenient and secure. Whether used in industrial machinery, automotive systems, or aerospace equipment, the P9 series ensures performance and peace of mind. Trust in the P9-411221 for robust and dependable switching solutions.