P9-411221W

Heilind Number:OTTP9-411221W
Manufacturer:OTTO Controls
Manufacturer Number:P9-411221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411221W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411221W

Detailed Description

The P9-411221W Push Button Switch is a high-performance component designed for demanding environments. With a robust construction featuring a black thermoplastic case and a red raised dome button, this switch not only offers durability but also stands out visually. Its IP6K8S rating ensures reliable operation even in harsh conditions, making it ideal for industrial applications. The SPST-NO contact configuration, gold contact plating, and brass contact material guarantee excellent conductivity and longevity. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of power control setups. With a solder termination type and panel mount installation, it provides easy and secure integration. The P9 series switch, with a 25,000 cycle durability rating, offers long-term performance. Whether it's for machinery, vehicles, or other equipment, the P9411221W is a reliable choice for sealed push button switching needs.