P9-411222

Heilind Number:OTTP9-411222
Manufacturer:OTTO Controls
Manufacturer Number:P9-411222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411222

Detailed Description

Introducing the Sealed Dome Pushbutton Switch, designed for reliability in demanding environments. With a black button and case, this switch is both visually sleek and durable. Featuring an IP6K4S rating, it offers protection against dust and water ingress. The raised dome button provides a tactile response, making it easy to operate. Gold-plated contacts ensure efficient conductivity, while the brass contact material and thermoplastic housing guarantee longevity. Ideal for panel mounting, this switch is perfect for industrial applications. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it is versatile for various power requirements. The SPST-NO contact configuration and Off-(On) switch function provide reliable performance. Operating efficiently in temperatures ranging from -40°C to 85°C, this switch is suitable for use in extreme conditions. With a durability rating of 25,000 cycles, it offers long-lasting functionality. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch.