P9-411223

Heilind Number:OTTP9-411223
Manufacturer:OTTO Controls
Manufacturer Number:P9-411223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411223
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411223

Detailed Description

Introducing the P9-411223, a durable and reliable Sealed Dome Pushbutton Switch designed for high-performance applications. This switch, part of the P9 series, features a vibrant Orange cap and a rugged Black case, ensuring both functionality and style. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The Button (Raised Dome) actuator, made of Thermoplastic, guarantees a comfortable and responsive user experience. Gold-plated contacts and a brass contact material provide optimal conductivity and longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, and with a maximum voltage rating of 115VAC/28VDC, this switch is suitable for diverse environments. Ideal for panel mount installations, its Solder termination type simplifies assembly. Whether in industrial machinery or consumer electronics, the P9-411223 ensures smooth and dependable operation, making it a top choice in the Push Button Switches category.