P9-411226

Heilind Number:OTTP9-411226
Manufacturer:OTTO Controls
Manufacturer Number:P9-411226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411226
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411226

Detailed Description

Introducing the P9-411226, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a blue raised dome button, this switch not only offers a stylish design but also boasts an IP6K4S rating for protection against water and dust. The SPST-NO contact configuration, along with brass contacts plated in gold, ensures efficient and long-lasting performance, rated for up to 25,000 cycles. With a current rating of 3A/5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether used in industrial machinery or automotive systems, the P9 series switch guarantees smooth operation even in extreme temperatures ranging from -40°C to 85°C. Trust in the reliability and quality of the P9-411226 for your switch needs.