P9-411228W

Heilind Number:OTTP9-411228W
Manufacturer:OTTO Controls
Manufacturer Number:P9-411228W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411228W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411228W

Detailed Description

Introducing the P9-411228W, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a durable Thermoplastic housing in sleek Black, this switch is not only visually appealing but also IP6K8S rated for superior dust and water resistance. The Button (Raised Dome) actuator, with its Round shape, ensures easy and precise operation. With a current rating of 3A/5A and a contact configuration of SPST-NO, this switch guarantees efficient performance. The gold-plated Brass contacts offer excellent conductivity and longevity, while the solder termination type ensures secure installation. Suitable for panel mount applications, this switch is ideal for use in industrial machinery, automotive systems, and more. From its impressive durability rating of 25,000 cycles to its wide operating temperature range (-40°C to 85°C), the P9-411228W is a top choice for reliable switching in critical operations. Whether you need to control AC or DC circuits (115VAC/28VDC), rest assured that this switch delivers uncompromising quality. Upgrade your control panel with the P9 series Sealed Dome Pushbutton Switch and experience peak performance in every push.