P9-411229

Heilind Number:OTTP9-411229
Manufacturer:OTTO Controls
Manufacturer Number:P9-411229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411229
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411229

Detailed Description

Introducing the Sealed Dome Pushbutton Switch. This durable and reliable switch, part of the P9 series, features a White button with a distinctive raised dome actuator shape. Designed for panel mounting, its black thermoplastic housing ensures longevity in various environments. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration and Off-(On) switch function provide simple yet effective operation. Gold-plated brass contacts guarantee excellent conductivity, while solder termination ensures secure installation. Rated for 3A at 115VAC and 5A at 28VDC, this switch performs flawlessly in a wide range of electrical systems. With a temperature operating range from -40°C to 85°C, it is suitable for both extreme cold and hot conditions. Trust the Sealed Dome Pushbutton Switch for premium performance and peace of mind in your electronic setups.