P9-411321W

Heilind Number:OTTP9-411321W
Manufacturer:OTTO Controls
Manufacturer Number:P9-411321W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411321W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-411321W

Detailed Description

Introducing the P9-411321W, a durable and reliable Sealed Dome Pushbutton Switch designed for high-performance applications. Featuring a stylish Red cap and a sturdy Black case, this switch is built to withstand tough environments with its IP6K8S rating. The Button (Raised Dome) actuator, made of Thermoplastic, ensures a comfortable and responsive user experience. With a current rating of 3A and 5A, it can handle power efficiently. The Gold-plated Brass contacts guarantee excellent conductivity and longevity, while the SPST-NO contact configuration offers reliable switching. Ideal for panel mounting with solder termination, this switch is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, it's a dependable choice for various industries. Elevate your control systems with the P9 series' superior quality and performance.