P9-411322

Heilind Number:OTTP9-411322
Manufacturer:OTTO Controls
Manufacturer Number:P9-411322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-411322
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-411322

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-411322. This high-performance switch features a durable thermoplastic housing in sleek black, with a panel mount design for easy installation. Its IP6K4S rating ensures reliable operation in challenging environments. The raised dome button, crafted from thermoplastic, offers a responsive touch experience. With a contact plating of gold and a contact material of brass, this switch guarantees efficient conductivity. Operating at 115 VAC for AC and 28 VDC for DC, it's suitable for a wide range of applications. The SPST-NO contact configuration and Off-(On) switch function provide straightforward control. With a temperature range from -40°C to 85°C and a durability rating of 25,000 cycles, this switch is built to last. Perfect for industrial, automotive, and aerospace uses, the P9 Series delivers exceptional performance in a compact package.