P9-412123

Heilind Number:OTTP9-412123
Manufacturer:OTTO Controls
Manufacturer Number:P9-412123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-412123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-412123

Detailed Description

Introducing the P9-412123, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a vibrant Orange cap color and a durable Black case, this switch is not only visually striking but also highly functional with an IP6K4S rating for dust and water resistance. The Button (Raised Dome) actuator, made of Thermoplastic, offers a satisfying tactile response. Gold contact plating ensures excellent conductivity, while the SPST-NC contact configuration provides reliable On-(Off) functionality. With a current rating of up to 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a variety of applications. Its panel mount design and solder termination make installation easy. Whether used in industrial machinery or automotive systems, the P9-412123 guarantees performance with a durability rating of 25,000 cycles. Operating temperature ranging from -40°C to 85°C further enhances its versatility. Trust in this Push Button Switch for quality and longevity in your projects.