P9-412221

Heilind Number:OTTP9-412221
Manufacturer:OTTO Controls
Manufacturer Number:P9-412221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-412221
Series:P9
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-412221

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch with SKU P9-412221 is a reliable and durable component for panel mount applications. Featuring a red button with a raised dome actuator, this switch offers a tactile and responsive interface. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The switch operates on an On-(Off) function with a contact configuration of SPST-NC, providing a versatile control option. Gold-plated brass contacts guarantee high conductivity and longevity, with a durability rating of 25,000 cycles. It can handle up to 3A/5A at 115VAC/28VDC, making it ideal for power control applications. The thermoplastic housing and solder termination type further enhance its reliability. With a wide operating temperature range of -40°C to 85°C, this switch is a dependable choice for industrial and commercial use.