P9-413121

Heilind Number:OTTP9-413121
Manufacturer:OTTO Controls
Manufacturer Number:P9-413121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-413121

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch, SKU P9-413121, is a high-performance component designed for reliable operation in demanding environments. With a durable thermoplastic housing and black case color, this switch offers IP6K4S ingress protection against dust and water. Featuring a red button with a raised dome actuator, it provides tactile feedback for precise control. The SPDT contact configuration and gold-plated brass contacts ensure efficient and low-noise signal transfer, rated for 25,000 cycles of operation. Suitable for panel mounting, it has a solder termination type and can handle a maximum current rating of 5A at 28VDC or 3A at 115VAC. Operating smoothly in temperatures ranging from -40°C to 85°C, this sealed pushbutton switch is ideal for use in industrial, automotive, and marine applications where reliability is paramount.