P9-413121W

Heilind Number:OTTP9-413121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-413121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-413121W

Detailed Description

The P9-413121W is a high-performance sealed dome pushbutton switch designed for reliable operation in demanding environments. Featuring a durable construction with a black thermoplastic case and a red raised dome button, this switch is both rugged and visually distinctive. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in industrial settings. The SPDT contact configuration, along with a gold-plated brass contact material, guarantees excellent conductivity and longevity. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively, this switch offers versatility. Its solder termination and panel mount design provide easy installation. With a 25,000 cycle durability rating and an operating temperature range from -40°C to 85°C, the P9-413121W is a dependable choice for various pushbutton switching needs.